Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3758IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3758IMSE#TRPBFTR-ND - Tape & Reel (TR) LT3758IMSE#TRPBFCT-ND - Cut Tape (CT) LT3758IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3758IMSE#TRPBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3758IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 100V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 5,04000 € | 50,40 € |
| 25 | 4,40240 € | 110,06 € |
| 100 | 3,68130 € | 368,13 € |
| 250 | 3,32732 € | 831,83 € |
| 500 | 3,27036 € | 1.635,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,27036 € | 8.175,90 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 9,06290 € |





