16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-MSOP

LT3748EMS#TRPBF

DigiKey Part Number
LT3748EMS#TRPBFTR-ND - Tape & Reel (TR)
LT3748EMS#TRPBFCT-ND - Cut Tape (CT)
LT3748EMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3748EMS#TRPBF
Description
IC REG CTRLR FLYBACK 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT3748EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 100V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,72000 €8,72 €
105,93100 €59,31 €
255,20240 €130,06 €
1004,37860 €437,86 €
2504,02096 €1.005,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,02094 €10.052,35 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,55120 €