Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LT3741EUF-1#PBF | |
|---|---|
DigiKey Part Number | LT3741EUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3741EUF-1#PBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3741EUF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 36V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 7,12100 € | 71,21 € |
| 91 | 5,37473 € | 489,10 € |
| 182 | 5,06104 € | 921,11 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,53560 € |



