LT3650IDD-4.1#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,06000 €
Datasheet
12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3650IDD-4.1#PBF

DigiKey Part Number
505-LT3650IDD-4.1#PBF-ND
Manufacturer
Manufacturer Product Number
LT3650IDD-4.1#PBF
Description
IC BATT CHG LI-ION 1CELL 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3650IDD-4.1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1214,39289 €531,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,39289 €
Unit Price with VAT:5,31540 €