Parametric Equivalent


LT3086EDHD#TRPBF | |
|---|---|
DigiKey Part Number | LT3086EDHD#TRPBFTR-ND - Tape & Reel (TR) LT3086EDHD#TRPBFCT-ND - Cut Tape (CT) LT3086EDHD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3086EDHD#TRPBF |
Description | IC REG LIN POS ADJ 2.1A 16-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3086EDHD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.54V @ 2.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 88 mA | |
PSRR | 80dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 5,75500 € | 57,55 € |
| 25 | 5,04440 € | 126,11 € |
| 100 | 4,24050 € | 424,05 € |
| 250 | 3,87080 € | 967,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,87082 € | 9.677,05 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,26080 € |



