Direct



LT3045HMSE#Z-EP | |
|---|---|
DigiKey Part Number | 505-LT3045HMSE#Z-EP-ND |
Manufacturer | |
Manufacturer Product Number | LT3045HMSE#Z-EP |
Description | IC REG LIN POS ADJ 500MA 12MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3045HMSE#Z-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 25 mA | |
PSRR | 117dB ~ 53dB (120Hz ~ 10MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |




