
LT1999IMS8-20#TRPBF | |
|---|---|
DigiKey Part Number | LT1999IMS8-20#TRPBFTR-ND - Tape & Reel (TR) LT1999IMS8-20#TRPBFCT-ND - Cut Tape (CT) LT1999IMS8-20#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1999IMS8-20#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999IMS8-20#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 4,44900 € | 44,49 € |
| 25 | 3,87320 € | 96,83 € |
| 100 | 3,22250 € | 322,25 € |
| 250 | 2,90312 € | 725,78 € |
| 500 | 2,78786 € | 1.393,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,78785 € | 6.969,62 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 8,05860 € |




