Parametric Equivalent



LT1790BCS6-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1790BCS6-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1790BCS6-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1790BCS6-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-2.5#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 32µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 2,91000 € | 29,10 € |
| 25 | 2,50600 € | 62,65 € |
| 100 | 2,04960 € | 204,96 € |
| 250 | 1,82556 € | 456,39 € |
| 500 | 1,68776 € | 843,88 € |
| 1.000 | 1,60838 € | 1.608,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60838 € | 4.020,95 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,39660 € |


