Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1784IS5#TR | |
|---|---|
DigiKey Part Number | LT1784IS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1784IS5#TR |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784IS5#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 2.6 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |






