Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1784CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1784CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1784CS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1784CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1784CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784CS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 2.6 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16875 € | 2.921,88 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |





