LT1719IS6#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 538
Unit Price: 6,08000 €
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT1719IS6#TRM

DigiKey Part Number
LT1719IS6#TRMTR-ND - Tape & Reel (TR)
LT1719IS6#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1719IS6#TRM
Description
IC COMPARATOR 1 GEN PUR TSOT23-6
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1719IS6#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
2.5mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
9mA
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Propagation Delay (Max)
13ns
Hysteresis
7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types