LT1230CS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 18,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,59995 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 1,65000 €
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1230CS

DigiKey Part Number
LT1230CS-ND
Manufacturer
Manufacturer Product Number
LT1230CS
Description
IC OPAMP CFA 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1230CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
700V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
3 mV
Current - Supply
6mA (x4 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes