ADUM1246ARSZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,25000 €
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1246ARSZ-RL7

DigiKey Part Number
505-ADUM1246ARSZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1246ARSZ-RL7
Description
DGTL ISOLTR 3.75KV 2CH GP 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1246ARSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
180ns, 180ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,04660 €1.023,30 €
1.0002,01583 €2.015,83 €
Manufacturers Standard Package
Unit Price without VAT:2,04660 €
Unit Price with VAT:2,47639 €