ADR130AUJZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SOT-23-6 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6 Top View
SOT-23-6

ADR130AUJZ-REEL7

DigiKey Part Number
505-ADR130AUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR130AUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR130AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR130AUJZ-REEL7
Description
IC VREF SERIES 0.7% TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Programmable 0.5V, 1V V ±0.7% 4 mA TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADR130AUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Programmable
Voltage - Output (Min/Fixed)
0.5V, 1V
Current - Output
4 mA
Tolerance
±0.7%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p, 6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2V ~ 18V
Current - Supply
150µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,64000 €3,64 €
102,34600 €23,46 €
252,00960 €50,24 €
1001,62960 €162,96 €
2501,44300 €360,75 €
5001,32814 €664,07 €
1.0001,23197 €1.231,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21164 €3.634,92 €
Manufacturers Standard Package
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,40440 €