Similar
Parametric Equivalent
Parametric Equivalent


ADR03WARZ-R7 | |
|---|---|
DigiKey Part Number | ADR03WARZ-R7TR-ND - Tape & Reel (TR) ADR03WARZ-R7CT-ND - Cut Tape (CT) ADR03WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR03WARZ-R7 |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR03WARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 26V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,18800 € | 31,88 € |
| 25 | 2,75200 € | 68,80 € |
| 100 | 2,25910 € | 225,91 € |
| 250 | 2,01712 € | 504,28 € |
| 500 | 1,86828 € | 934,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81210 € | 1.812,10 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,88060 € |



