
ADP5589ACPZ-00-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5589ACPZ-00-R7TR-ND - Tape & Reel (TR) 505-ADP5589ACPZ-00-R7CT-ND - Cut Tape (CT) 505-ADP5589ACPZ-00-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5589ACPZ-00-R7 |
Description | IC INTERFACE SPECIALIZED 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 24-LFCSP-WQ (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5589ACPZ-00-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,50100 € | 25,01 € |
| 25 | 2,14640 € | 53,66 € |
| 100 | 1,74490 € | 174,49 € |
| 250 | 1,54784 € | 386,96 € |
| 500 | 1,42656 € | 713,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,31887 € | 1.978,31 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,67060 € |












