Similar
Similar
Similar

ADP5585ACBZ-04-R7 | |
|---|---|
DigiKey Part Number | ADP5585ACBZ-04-R7TR-ND - Tape & Reel (TR) ADP5585ACBZ-04-R7CT-ND - Cut Tape (CT) ADP5585ACBZ-04-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5585ACBZ-04-R7 |
Description | IC INTFACE SPECIALIZED 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.59x1.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 1,85680 € | 46,42 € |
| 100 | 1,50090 € | 150,09 € |
| 250 | 1,32616 € | 331,54 € |
| 500 | 1,21868 € | 609,34 € |
| 1.000 | 1,12864 € | 1.128,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09370 € | 3.281,10 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,08980 € |





