Parametric Equivalent


ADP1874ARQZ-0.6-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1874ARQZ-0.6-R7TR-ND - Tape & Reel (TR) 505-ADP1874ARQZ-0.6-R7CT-ND - Cut Tape (CT) 505-ADP1874ARQZ-0.6-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1874ARQZ-0.6-R7 |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1874ARQZ-0.6-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 20V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 65% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,68760 € | 67,19 € |
| 100 | 2,20430 € | 220,43 € |
| 250 | 1,96700 € | 491,75 € |
| 500 | 1,82100 € | 910,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75849 € | 1.758,49 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,74750 € |











