Parametric Equivalent
Similar


ADP162AUJZ-4.2-R7 | |
|---|---|
DigiKey Part Number | ADP162AUJZ-4.2-R7TR-ND - Tape & Reel (TR) ADP162AUJZ-4.2-R7CT-ND - Cut Tape (CT) ADP162AUJZ-4.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP162AUJZ-4.2-R7 |
Description | IC REG LIN 4.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP162AUJZ-4.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,01320 € | 25,33 € |
| 100 | 0,80030 € | 80,03 € |
| 250 | 0,69572 € | 173,93 € |
| 500 | 0,63140 € | 315,70 € |
| 1.000 | 0,57750 € | 577,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50944 € | 1.528,32 € |
| 6.000 | 0,49324 € | 2.959,44 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |



