
ADM3101EACPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3101EACPZ-REELTR-ND - Tape & Reel (TR) 505-ADM3101EACPZ-REELCT-ND - Cut Tape (CT) 505-ADM3101EACPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3101EACPZ-REEL |
Description | IC TRANSCEIVER FULL 1/1 12LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3101EACPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,10560 € | 52,64 € |
| 100 | 1,71050 € | 171,05 € |
| 250 | 1,51648 € | 379,12 € |
| 500 | 1,39714 € | 698,57 € |
| 1.000 | 1,29716 € | 1.297,16 € |
| 2.500 | 1,28670 € | 3.216,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,28670 € | 6.433,50 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,58590 € |










