Parametric Equivalent
Similar
Similar

ADG787BRMZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG787BRMZ-500RL7TR-ND - Tape & Reel (TR) ADG787BRMZ-500RL7CT-ND - Cut Tape (CT) ADG787BRMZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG787BRMZ-500RL7 |
Description | IC SWITCH SPDT X 2 3OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG787BRMZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 19ns, 5ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | 14pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF | |
Current - Leakage (IS(off)) (Max) | 50pA (Typ) | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,17360 € | 54,34 € |
| 100 | 1,76780 € | 176,78 € |
| 250 | 1,56868 € | 392,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44612 € | 723,06 € |
| 1.000 | 1,34348 € | 1.343,48 € |
| 1.500 | 1,34031 € | 2.010,46 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,73110 € |



