Similar
Similar
Parametric Equivalent

ADG1413YCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG1413YCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG1413YCPZ-REELCT-ND - Cut Tape (CT) 505-ADG1413YCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1413YCPZ-REEL |
Description | IC SW SPST-NO/NCX4 1.8OHM 16CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1413YCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 150ns, 120ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 5,47700 € | 54,77 € |
| 25 | 4,79400 € | 119,85 € |
| 100 | 4,02220 € | 402,22 € |
| 250 | 3,64332 € | 910,83 € |
| 500 | 3,63492 € | 1.817,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,63493 € | 18.174,65 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,80100 € |



