Parametric Equivalent


ADF4350BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADF4350BCPZ-RLTR-ND - Tape & Reel (TR) 505-ADF4350BCPZ-RLCT-ND - Cut Tape (CT) 505-ADF4350BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4350BCPZ-RL |
Description | IC FANOUT DIST 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 4.4GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4350BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 4.4GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 € | 15,75 € |
| 10 | 11,11700 € | 111,17 € |
| 25 | 9,91080 € | 247,77 € |
| 100 | 8,79250 € | 879,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 8,79245 € | 43.962,25 € |
| Unit Price without VAT: | 15,75000 € |
|---|---|
| Unit Price with VAT: | 19,05750 € |







