
ADA4862-3YRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4862-3YRZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4862-3YRZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA4862-3YRZ-RL7 |
Description | IC OPAMP GP 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4862-3YRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 1050V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 17.9mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,21400 € | 55,35 € |
| 100 | 1,80210 € | 180,21 € |
| 250 | 1,59984 € | 399,96 € |
| 500 | 1,47538 € | 737,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37248 € | 1.372,48 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,80370 € |

