Parametric Equivalent
Similar

AD8397ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8397ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8397ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8397ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8397ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8397ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 53V/µs | |
Gain Bandwidth Product | 35 MHz | |
-3db Bandwidth | 69 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 310 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 4,80500 € | 48,05 € |
| 25 | 4,19240 € | 104,81 € |
| 100 | 3,49890 € | 349,89 € |
| 250 | 3,15852 € | 789,63 € |
| 500 | 3,07736 € | 1.538,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07736 € | 3.077,36 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,65150 € |





