Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AD8240YRMZ-RL | |
|---|---|
DigiKey Part Number | AD8240YRMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8240YRMZ-RL |
Description | IC LED DRIVER LINEAR PWM 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8240YRMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | 12V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |










