Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD8222ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8222ACPZ-RLTR-ND - Tape & Reel (TR) AD8222ACPZ-RLCT-ND - Cut Tape (CT) AD8222ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8222ACPZ-RL |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8222ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 7 MHz | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 7,38400 € | 73,84 € |
| 25 | 6,51400 € | 162,85 € |
| 100 | 5,53020 € | 553,02 € |
| 250 | 5,29692 € | 1.324,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,29692 € | 26.484,60 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,97120 € |



