Direct
Similar
Similar
Similar

AD8220WARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8220WARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8220WARMZ-R7CT-ND - Cut Tape (CT) 505-AD8220WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8220WARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8220WARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,00600 € | 60,06 € |
| 25 | 5,27000 € | 131,75 € |
| 100 | 4,43770 € | 443,77 € |
| 250 | 4,08524 € | 1.021,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,08527 € | 4.085,27 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,68430 € |



