
AD7124-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7124-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7124-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7124-4BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-4BCPZ-RL7 |
Description | IC ADC 24BIT SIGMA-DELTA 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-4BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.2k | |
Number of Inputs | 4, 7 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±1.8V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 10 | 8,63100 € | 86,31 € |
| 25 | 7,64440 € | 191,11 € |
| 100 | 6,52930 € | 652,93 € |
| 250 | 6,43352 € | 1.608,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,43350 € | 9.650,25 € |
| Unit Price without VAT: | 12,41000 € |
|---|---|
| Unit Price with VAT: | 15,01610 € |












