AD5620BRJZ-2REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,18000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,77000 €
Datasheet
SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-8

AD5620BRJZ-2REEL7

DigiKey Part Number
AD5620BRJZ-2REEL7TR-ND - Tape & Reel (TR)
AD5620BRJZ-2REEL7CT-ND - Cut Tape (CT)
AD5620BRJZ-2REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5620BRJZ-2REEL7
Description
IC DAC 12BIT V-OUT SOT23-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5620BRJZ-2REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,77000 €6,77 €
104,52800 €45,28 €
253,94440 €98,61 €
1003,28430 €328,43 €
2502,96012 €740,03 €
5002,85218 €1.426,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,85219 €8.556,57 €
Manufacturers Standard Package
Unit Price without VAT:6,77000 €
Unit Price with VAT:8,19170 €