8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX991EUA+T

DigiKey Part Number
175-MAX991EUA+TTR-ND - Tape & Reel (TR)
175-MAX991EUA+TCT-ND - Cut Tape (CT)
175-MAX991EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX991EUA+T
Description
IC COMPARATOR 2 GEN PUR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX991EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
96µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
210ns
Hysteresis
±2.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,98900 €29,89 €
252,75240 €68,81 €
1002,49240 €249,24 €
2502,36848 €592,12 €
5002,29378 €1.146,89 €
1.0002,23228 €2.232,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,99438 €4.985,95 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,76740 €