MAX9028EBT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX985EBT+TCNJ

DigiKey Part Number
MAX985EBT+TCNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX985EBT+TCNJ
Description
IC COMPARATOR 1 GEN PUR 6WLP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 6-WLP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
24µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, WLBGA
Mounting Type
Surface Mount
Supplier Device Package
6-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.