32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9736DETJ+

DigiKey Part Number
MAX9736DETJ+-ND
Manufacturer
Manufacturer Product Number
MAX9736DETJ+
Description
IC AMP D MONO/STEREO 17MW 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX9736DETJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
17mW x 1 @ 4Ohm; 8.5mW x 2 @ 8Ohm
Voltage - Supply
8V ~ 28V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-TQFN (5x5)
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 180
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1203,22275 €386,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22275 €
Unit Price with VAT:3,89953 €