
MAX962ESA+T | |
|---|---|
DigiKey Part Number | MAX962ESA+TTR-ND - Tape & Reel (TR) MAX962ESA+TCT-ND - Cut Tape (CT) MAX962ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX962ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX962ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 15µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 10,50900 € | 105,09 € |
| 25 | 9,81720 € | 245,43 € |
| 100 | 9,05730 € | 905,73 € |
| 250 | 8,69488 € | 2.173,72 € |
| 500 | 8,47644 € | 4.238,22 € |
| 1.000 | 8,29675 € | 8.296,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,10703 € | 20.267,58 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 16,06880 € |

