14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX944CSD+T

DigiKey Part Number
175-MAX944CSD+TTR-ND - Tape & Reel (TR)
175-MAX944CSD+TCT-ND - Cut Tape (CT)
175-MAX944CSD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX944CSD+T
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX944CSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5.5V
Current - Input Bias (Max)
0.15µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,23000 €9,23 €
107,21700 €72,17 €
256,71400 €167,85 €
1006,16190 €616,19 €
2505,89864 €1.474,66 €
5005,73990 €2.869,95 €
1.0005,60927 €5.609,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,47138 €13.678,45 €
Manufacturers Standard Package
Unit Price without VAT:9,23000 €
Unit Price with VAT:11,16830 €