MAX944CPD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,35000 €
Datasheet
DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX944CPD+

DigiKey Part Number
MAX944CPD+-ND
Manufacturer
Manufacturer Product Number
MAX944CPD+
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX944CPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5.5V
Current - Input Bias (Max)
0.15µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes