14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9144ESD+T

DigiKey Part Number
175-MAX9144ESD+TTR-ND - Tape & Reel (TR)
175-MAX9144ESD+TCT-ND - Cut Tape (CT)
175-MAX9144ESD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9144ESD+T
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9144ESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.32µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 €4,80 €
103,67100 €36,71 €
253,38920 €84,73 €
1003,07920 €307,92 €
2502,93128 €732,82 €
5002,84214 €1.421,07 €
1.0002,76878 €2.768,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,69135 €6.728,38 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,80800 €