
MAX9095ASD+ | |
|---|---|
DigiKey Part Number | MAX9095ASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9095ASD+ |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9095ASD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 35mA @ 5V | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82100 € | 18,21 € |
| 50 | 1,57380 € | 78,69 € |
| 100 | 1,49700 € | 149,70 € |
| 250 | 1,41616 € | 354,04 € |
| 500 | 1,36736 € | 683,68 € |
| 1.000 | 1,32725 € | 1.327,25 € |
| 2.500 | 1,28487 € | 3.212,17 € |
| 5.000 | 1,25934 € | 6.296,70 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |


