
MAX77387EWP+T | |
|---|---|
DigiKey Part Number | MAX77387EWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77387EWP+T |
Description | IC LED DRIVER RGLTR PWM 1A 20WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1A (Flash) 20-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX77387EWP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.3V ~ 5.2V | |
Current - Output / Channel | 1A (Flash) | |
Frequency | 4MHz | |
Dimming | Analog, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA | |
Supplier Device Package | 20-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29638 € | 3.240,95 € |
| 5.000 | 1,27066 € | 6.353,30 € |
| Unit Price without VAT: | 1,29638 € |
|---|---|
| Unit Price with VAT: | 1,56862 € |

