
MAX7347AEE+ | |
|---|---|
DigiKey Part Number | 505-MAX7347AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7347AEE+ |
Description | IC INTERFACE SPECIALIZED 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sound Cards, Players, Recorders Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7347AEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Sound Cards, Players, Recorders | |
Interface | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,83100 € | 28,31 € |
| 25 | 2,61200 € | 65,30 € |
| 100 | 2,39110 € | 239,11 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |

