
MAX7324AEG+T | |
|---|---|
DigiKey Part Number  | MAX7324AEG+T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX7324AEG+T  | 
Description  | IC XPNDR 400KHZ I2C 24QSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | I/O Expander 8 I2C 400 kHz 24-QSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX7324AEG+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 8  | |
Interface  | I2C  | |
Interrupt Output  | Yes  | |
Features  | POR  | |
Output Type  | Push-Pull  | |
Current - Output Source/Sink  | 20mA  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 1.71V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-SSOP (0.154", 3.90mm Width)  | |
Supplier Device Package  | 24-QSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 2,65723 € | 6.643,08 € | 
| Unit Price without VAT: | 2,65723 € | 
|---|---|
| Unit Price with VAT: | 3,21525 € | 

