MAX7306AUB+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7306AUB+T

DigiKey Part Number
MAX7306AUB+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7306AUB+T
Description
IC LED DRVR LIN I2C 25MA 10UMAX
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear I2C Dimming 25mA 10-uMAX-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX7306AUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
4
Voltage - Supply (Min)
1.62V
Voltage - Supply (Max)
3.6V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-uMAX-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7.500
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types