
MAX6968AAE+ | |
|---|---|
DigiKey Part Number | MAX6968AAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6968AAE+ |
Description | IC LED DRIVER LINEAR 55MA 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6968AAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36000 € | 43,60 € |
| 76 | 3,73487 € | 283,85 € |
| 152 | 3,59053 € | 545,76 € |
| 304 | 3,47178 € | 1.055,42 € |
| 532 | 3,39143 € | 1.804,24 € |
| 1.064 | 3,30789 € | 3.519,59 € |
| 2.508 | 3,22473 € | 8.087,62 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,86070 € |

