
MAX6710QUT+T | |
|---|---|
DigiKey Part Number | MAX6710QUT+TTR-ND - Tape & Reel (TR) MAX6710QUT+TCT-ND - Cut Tape (CT) MAX6710QUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710QUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710QUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,11500 € | 51,15 € |
| 25 | 4,74040 € | 118,51 € |
| 100 | 4,32880 € | 432,88 € |
| 250 | 4,13240 € | 1.033,10 € |
| 500 | 4,01402 € | 2.007,01 € |
| 1.000 | 3,91661 € | 3.916,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81380 € | 9.534,50 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,99810 € |


