
MAX6467US26D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6467US26D3+TTR-ND - Tape & Reel (TR) 175-MAX6467US26D3+TCT-ND - Cut Tape (CT) 175-MAX6467US26D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6467US26D3+T |
Description | IC MPU/RESET CIRC 2.625V SOT143 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6467US26D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43300 € | 24,33 € |
| 25 | 2,23440 € | 55,86 € |
| 100 | 2,01670 € | 201,67 € |
| 250 | 1,91284 € | 478,21 € |
| 500 | 1,85022 € | 925,11 € |
| 1.000 | 1,79870 € | 1.798,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59765 € | 3.994,12 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,90830 € |

