
MAX6316LUK29BY+T | |
|---|---|
DigiKey Part Number | 175-MAX6316LUK29BY+TTR-ND - Tape & Reel (TR) 175-MAX6316LUK29BY+TCT-ND - Cut Tape (CT) 175-MAX6316LUK29BY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6316LUK29BY+T |
Description | IC MPU/RESET CIRC 2.93V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6316LUK29BY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17100 € | 41,71 € |
| 25 | 3,85600 € | 96,40 € |
| 100 | 3,51000 € | 351,00 € |
| 250 | 3,34516 € | 836,29 € |
| 500 | 3,24574 € | 1.622,87 € |
| 1.000 | 3,16392 € | 3.163,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,85218 € | 7.130,45 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,57030 € |

