
MAX6100EUR+T | |
|---|---|
DigiKey Part Number | 175-MAX6100EUR+TTR-ND - Tape & Reel (TR) 175-MAX6100EUR+TCT-ND - Cut Tape (CT) 175-MAX6100EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6100EUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6100EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,91000 € | 22,75 € |
| 100 | 0,80890 € | 80,89 € |
| 250 | 0,76068 € | 190,17 € |
| 500 | 0,73162 € | 365,81 € |
| 1.000 | 0,70770 € | 707,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68244 € | 1.706,10 € |
| 5.000 | 0,66723 € | 3.336,15 € |
| 7.500 | 0,65961 € | 4.947,07 € |
| 12.500 | 0,65116 € | 8.139,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

