
MAX5544CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX5544CSA+TTR-ND - Tape & Reel (TR) 175-MAX5544CSA+TCT-ND - Cut Tape (CT) 175-MAX5544CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5544CSA+T |
Description | IC DAC 14BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5544CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 8,59800 € | 85,98 € |
| 25 | 8,01480 € | 200,37 € |
| 100 | 7,37360 € | 737,36 € |
| 250 | 7,06804 € | 1.767,01 € |
| 500 | 6,88384 € | 3.441,92 € |
| 1.000 | 6,73226 € | 6.732,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,17616 € | 15.440,40 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,22530 € |

