
MAX516AEWG+T | |
|---|---|
DigiKey Part Number | MAX516AEWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX516AEWG+T |
Description | IC COMPARATOR 4 GEN PUR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX516AEWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.3µA @ 16.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,46976 € | 10.469,76 € |
| Unit Price without VAT: | 10,46976 € |
|---|---|
| Unit Price with VAT: | 12,66841 € |

