
MAX4474EKA+T | |
|---|---|
DigiKey Part Number | 175-MAX4474EKA+TTR-ND - Tape & Reel (TR) 175-MAX4474EKA+TCT-ND - Cut Tape (CT) 175-MAX4474EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4474EKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4474EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 40 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,19200 € | 54,80 € |
| 100 | 1,97790 € | 197,79 € |
| 250 | 1,87568 € | 468,92 € |
| 500 | 1,81412 € | 907,06 € |
| 1.000 | 1,76345 € | 1.763,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56548 € | 3.913,70 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,83570 € |

